EZX710TM4 S LMM6
Ethernet Controller 10Gbps PCI 3.3V FCBGA Tray
Manufacturer:Intel
Product Category:
Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: EZX710TM4 S LMM6
Secondary Manufacturer Part#: EZX710TM4 S LMM6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| 10 Gbps | ||
| No | ||
| PCI | ||
| External|Internal | ||
| 9.8 W | ||
| Surface Mount | ||
| KR4|CR4|XLPPI|XLAUI|SGII | ||
| 0.92, 1, 1.88, 3.3 V | ||
| 0 to 55 °C | ||
| FCBGA | ||
| 22 x 22 mm | ||
| Commercial | ||
| IEEE P802.3az | ||
| FCBGA | ||
| Ethernet Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |